-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81R0341
|
Newark | Fuse Holder, 5 X 20Mm, Pcb Mount, Fuse Holder Type:Cartridge Fuse Clip, Fuse Current:10A, Fuse Size Held:5Mm X 20Mm, 5Mm X 25Mm, 5Mm X 30Mm, Holder Terminals:Pin, No. Of Fuses:1Fuses, Product Range:100 Series, Voltage Rating Vac:250Vrohs Compliant: Yes |Littelfuse 01000056Z Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1562 |
|
$0.1920 / $0.4280 | Buy Now |
DISTI #
18AC0711
|
Newark | Cartridge Fuse Clip, 5X20Mm, 10A, 250V, Fuse Holder Type:Cartridge Fuse Clip, Fuse Current:10A, Fuse Size Held:5Mm X 20Mm, Holder Terminals:Through Hole, No. Of Fuses:1Fuses, Product Range:100 Series, Voltage Rating Vac:250V, Voltagerohs Compliant: Yes |Littelfuse 01000056Z Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 54 |
|
$0.2130 / $0.3860 | Buy Now |
DISTI #
F3784-ND
|
DigiKey | FUSE CLIP CARTRIDGE 250V 10A PCB Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
3284 In Stock |
|
$0.1703 / $0.4200 | Buy Now |
DISTI #
576-01000056Z
|
Mouser Electronics | Fuse Clips ACS PC 5MM CLIP BRASS/TIN-PLTD RoHS: Compliant | 41675 |
|
$0.1890 / $0.4100 | Buy Now |
DISTI #
70184069
|
RS | Fuse Clip, 100 Spring Brass PCB Mount, For 5 x 20mm Cartridge | Littelfuse 01000056Z RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 717 |
|
$0.3360 / $0.4200 | Buy Now |
|
Future Electronics | 10 A 250 V Ø 5 mm Clip PCB Mount Horizontal Fuseholder RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 116044Bag |
|
$0.1640 / $0.1950 | Buy Now |
|
Future Electronics | 10 A 250 V Ø 5 mm Clip PCB Mount Horizontal Fuseholder RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 45730Bag |
|
$0.1640 / $0.1950 | Buy Now |
|
Future Electronics | 10 A 250 V Ø 5 mm Clip PCB Mount Horizontal Fuseholder RoHS: Compliant pbFree: Yes Min Qty: 89 Package Multiple: 2000 Container: Bag | 89Bag |
|
$0.1640 / $0.1790 | Buy Now |
|
Bisco Industries | 11 |
|
Buy Now | ||
|
Onlinecomponents.com | 0 |
|
$0.4255 / $0.6302 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy