Part Details for 01000058Z by Littelfuse Inc
Overview of 01000058Z by Littelfuse Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 01000058Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81R0343
|
Newark | Acs Lp Pc Fuse Clip Brass/Tin-Pltd/ Bulk Rohs Compliant: Yes |Littelfuse 01000058Z Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1220 / $0.1360 | Buy Now |
DISTI #
F4186-ND
|
DigiKey | FUSE CLIP CARTRIDGE 125V 15A PCB Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2142 In Stock |
|
$0.1147 / $0.2700 | Buy Now |
DISTI #
576-01000058Z
|
Mouser Electronics | Fuse Clips ACS LP PC CLIP BRASS/TIN-PLTD RoHS: Compliant | 1629 |
|
$0.1240 / $0.2900 | Buy Now |
DISTI #
E02:0323_02151299
|
Arrow Electronics | Fuse Clip 15A 125VDC/125VAC Through Hole Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2348 | Europe - 1700 |
|
$0.1014 / $0.2394 | Buy Now |
DISTI #
V79:2366_24536701
|
Arrow Electronics | Fuse Clip 15A 125VDC/125VAC Through Hole Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1912 | Americas - 1154 |
|
$0.0947 / $0.2236 | Buy Now |
DISTI #
V36:1790_06402133
|
Arrow Electronics | Fuse Clip 15A 125VDC/125VAC Through Hole Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2227 | Americas - 53 |
|
$0.1063 / $0.2600 | Buy Now |
|
Future Electronics | 100 Series 15 A 125 V Spring Brass Tin PCB Mount Fuse Clip RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0Bulk |
|
$0.1091 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.2731 / $0.4100 | Buy Now | |
DISTI #
75714159
|
Verical | Fuse Clip 15A 125VDC/125VAC Through Hole Pin RoHS: Compliant Min Qty: 53 Package Multiple: 1 Date Code: 2348 | Americas - 1696 |
|
$0.1010 / $0.2032 | Buy Now |
DISTI #
38501524
|
Verical | Fuse Clip 15A 125VDC/125VAC Through Hole Pin RoHS: Compliant Min Qty: 69 Package Multiple: 1 Date Code: 1912 | Americas - 1154 |
|
$0.0947 / $0.1906 | Buy Now |