There are no models available for this part yet.
Overview of 01002-749 by BEI Sensors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8501002YC | Rochester Electronics LLC | Microprocessor, 16-Bit, 6MHz, CMOS, CQFP68, CERAMIC, QFP-68 | |
CST2010-020LB | Coilcraft Inc | Current Sense Transformer, | |
CST2010-020LD | Coilcraft Inc | Current Sense Transformer, |
Price & Stock for 01002-749 by BEI Sensors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75104770
|
RS | Incremental Rotary Encoder 2.5" diameter | Sensata - BEI Sensors 01002-749 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1,056.9600 / $1,106.5000 | RFQ | |
DISTI #
BEI01002-749
|
Heilind Electronics | INCREMENTAL ROTARY ENCODER 2.5 H25D-SS-2500-ABC-28VV-SM16-S | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Incremental Rotary Encoder 2.5" diameter RoHS: Compliant | 0 |
|
$907.3700 / $959.5600 | Buy Now | ||
DISTI #
000000000005626555
|
Sager | Encoders Incremental Rotary Encoder 2.5 diameter | 0 |
|
Buy Now |