Part Details for 010172R050 by Essentra Components
Overview of 010172R050 by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 010172R050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC7498-ND
|
DigiKey | ROUND SLOTTED SCREW 1-72 THREAD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
990 In Stock |
|
$0.0390 / $0.1000 | Buy Now |
DISTI #
144-010172R050
|
Mouser Electronics | Screws & Fasteners Round Slotted Screw, #1-72 Thread, 1/2 Lg RoHS: Compliant | 0 |
|
$0.0610 / $0.1600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0496 | Buy Now |
|
Onlinecomponents.com | Nylon Slotted Round Machine Screw - Thread Size 1-72 - Thread Length 12.7 mm (0.500 in) - Head Height 3.3 mm (0.130 in) RoHS: Compliant | 0 |
|
$0.0371 / $0.0763 | Buy Now |
Part Details for 010172R050
010172R050 CAD Models
010172R050 Part Data Attributes
|
010172R050
Essentra Components
Buy Now
|
Compare Parts:
010172R050
Essentra Components
|
Samacsys Manufacturer | Essentra Components |