Part Details for 01018-455 by BEI Sensors
Overview of 01018-455 by BEI Sensors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 01018-455
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75104774
|
RS | Incremental Rotary Encoder 4.0" diameter | Sensata - BEI Sensors 01018-455 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1,689.2300 / $1,768.4100 | RFQ |
DISTI #
BEI01018-455
|
Heilind Electronics | Americas - 0 in Stock |
|
$1,454.2859 / $1,590.0192 | Buy Now | |
|
Onlinecomponents.com | Incremental Rotary Encoder 4.0" diameter | 0 |
|
$1,450.4900 / $1,532.9900 | Buy Now |