There are no models available for this part yet.
Overview of 0101YA470JATUA by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for 0101YA470JATUA by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0101YA470JATUA
|
Avnet Americas | Cap Ceramic 47pF 16V C0G 5% 0101 T/R - Tape and Reel (Alt: 0101YA470JATUA) RoHS: Compliant Min Qty: 80000 Package Multiple: 40000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
CAD Models for 0101YA470JATUA by Kyocera AVX Components
Part Data Attributes for 0101YA470JATUA by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 01005
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
24 Weeks
|
Capacitance
|
0.000047 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.22 mm
|
JESD-609 Code
|
e3
|
Length
|
0.4 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Size Code
|
01005
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.2 mm
|
Alternate Parts for 0101YA470JATUA
This table gives cross-reference parts and alternative options found for 0101YA470JATUA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0101YA470JATUA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLASE042SCG470JWNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 01005, CHIP | TAIYO YUDEN | 0101YA470JATUA vs MLASE042SCG470JWNA01 |
C01005C0G160-470JNU | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 01005, CHIP | VENKEL LTD | 0101YA470JATUA vs C01005C0G160-470JNU |
GRM0225C1C470JA02L | Ceramic Capacitor, Ceramic, 16V, C0G, -/+30ppm/Cel TC, 0.000047uF, 01005 | Murata Manufacturing Co Ltd | 0101YA470JATUA vs GRM0225C1C470JA02L |
CM02CG470J16AQ | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 01005, | KYOCERA Corporation | 0101YA470JATUA vs CM02CG470J16AQ |
GRM0225C1C470JD05D | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 0101YA470JATUA vs GRM0225C1C470JD05D |
C01005C0G160-470JGD | Ceramic Capacitor, Ceramic, | VENKEL LTD | 0101YA470JATUA vs C01005C0G160-470JGD |
0101YA470JA1UA | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 01005, CHIP | Kyocera AVX Components | 0101YA470JATUA vs 0101YA470JA1UA |
C01005C0G160-470JNE | Ceramic Capacitor, Ceramic, CHIP | VENKEL LTD | 0101YA470JATUA vs C01005C0G160-470JNE |
C01005C0G160-470JPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | 0101YA470JATUA vs C01005C0G160-470JPE |
C0402COG1C470JT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 01005, | TDK Corporation | 0101YA470JATUA vs C0402COG1C470JT |