-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T6327
|
Newark | Fuse Holder, 250 V, 250 V, 15 A, Cartridge Fuse Clip, Through Hole, 1 Rohs Compliant: Yes |Littelfuse 01020071Z Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 862 |
|
$0.1500 / $0.2560 | Buy Now |
DISTI #
74R6921
|
Newark | Fuse Holder, 6.3 X 32Mm, Pcb Mount, Fuse Holder Type:Cartridge Fuse Clip, Fuse Current:15A, Fuse Size Held:1/4" X 5/8" To 1/4" X 1-7/16", Holder Terminals:Pin, No. Of Fuses:1Fuses, Product Range:102 Series, Voltage Rating Vac:250V Rohs Compliant: Yes |Littelfuse 01020071Z Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2352 |
|
$0.1500 / $0.2760 | Buy Now |
DISTI #
F3781-ND
|
DigiKey | FUSE CLIP CARTRIDGE 250V 15A PCB Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
17829 In Stock |
|
$0.1161 / $0.2700 | Buy Now |
DISTI #
576-01020071Z
|
Mouser Electronics | Fuse Clips ACS 3AG PC CLIP RoHS: Compliant | 32042 |
|
$0.1160 / $0.2600 | Buy Now |
|
Future Electronics | 6.35 mm Spring Brass Tin Through Hole Cartridge Fuse Clip RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 46958Bag |
|
$0.1180 / $0.1380 | Buy Now |
|
Future Electronics | 6.35 mm Spring Brass Tin Through Hole Cartridge Fuse Clip RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 2688Bag |
|
$0.1020 / $0.1200 | Buy Now |
|
Future Electronics | 6.35 mm Spring Brass Tin Through Hole Cartridge Fuse Clip RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.1200 / $0.1340 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.2731 / $0.4100 | Buy Now | |
|
Bristol Electronics | Min Qty: 9 | 765 |
|
$0.1800 / $0.6000 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 2000 |
|
$0.1200 / $0.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy