-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81R0344
|
Newark | Fuse Holder, 6.3 X 32Mm, Pcb Mount, Fuse Holder Type:Cartridge Fuse Clip, Fuse Current:15A, Fuse Size Held:1/4" X 5/8" To 1/4" X 1-7/16", Holder Terminals:Pin, No. Of Fuses:1Fuses, Product Range:102 Series, Voltage Rating Vac:250V Rohs Compliant: Yes |Littelfuse 01020074Z Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 111 |
|
$0.1370 / $0.2550 | Buy Now |
DISTI #
18AC0713
|
Newark | Cartridge Fuse Clip, 6.3X32Mm, 15A, 250V, Fuse Holder Type:Cartridge Fuse Clip, Fuse Current:15A, Fuse Size Held:1/4" X 1-1/4", 6.3Mm X 32Mm, 3Ab, 3Ag, Holder Terminals:Through Hole, No. Of Fuses:1Fuses, Product Range:102 Series, Rohs Compliant: Yes |Littelfuse 01020074Z Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.1350 / $0.2310 | Buy Now |
DISTI #
F4187-ND
|
DigiKey | FUSE CLIP CARTRIDGE 250V 15A PCB Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
12325 In Stock |
|
$0.1067 / $0.2500 | Buy Now |
DISTI #
576-01020074Z
|
Mouser Electronics | Fuse Clips ACS 3AG CLIP RoHS: Compliant | 63672 |
|
$0.0950 / $0.2200 | Buy Now |
DISTI #
V36:1790_06402161
|
Arrow Electronics | Fuse Clip 15A Through Hole Pin Bulk Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2321 | Americas - 6549 |
|
$0.0950 / $0.2126 | Buy Now |
DISTI #
P40:2555_15981924
|
Arrow Electronics | Fuse Clip 15A Through Hole Pin Bulk Min Qty: 1 Package Multiple: 1 Lead time: 98 Weeks Date Code: 2323 | Europe - 1139 |
|
$0.0876 / $0.2030 | Buy Now |
|
Future Electronics | 102 Series 250 V 15 A Traditional PC Board Fuse Clip For 1/4 in Diameter Fuses RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 2000Bulk |
|
$0.1180 / $0.1320 | Buy Now |
|
Future Electronics | 102 Series 250 V 15 A Traditional PC Board Fuse Clip For 1/4 in Diameter Fuses RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 1600Bag |
|
$0.1180 / $0.1400 | Buy Now |
|
Future Electronics | 102 Series 250 V 15 A Traditional PC Board Fuse Clip For 1/4 in Diameter Fuses RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.1180 / $0.1400 | Buy Now |
|
Future Electronics | 102 Series 250 V 15 A Traditional PC Board Fuse Clip For 1/4 in Diameter Fuses RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.1180 / $0.1320 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy