-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20F606
|
Newark | Fuse Holder, 6.35Mm, Pcb Mount, Fuse Holder Type:Cartridge Fuse Clip, Fuse Current:15A, Fuse Size Held:1/4" X 5/8" To 1/4" X 1-7/16", Holder Terminals:Pin, No. Of Fuses:1Fuses, Product Range:102 Series, Voltage Rating Vac:250V Rohs Compliant: Yes |Littelfuse 01020078H Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2260 / $0.3310 | Buy Now |
DISTI #
F042-ND
|
DigiKey | FUSE CLIP CARTRIDGE 250V 15A PCB Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
3077 In Stock |
|
$0.1916 / $0.4900 | Buy Now |
DISTI #
576-01020078H
|
Mouser Electronics | Fuse Clips 3AG Clip RoHS: Compliant | 608 |
|
$0.1910 / $0.4600 | Buy Now |
|
Future Electronics | Spring Brass Tin Plated Earless Circuit Board Mount Bowed Tab Clip RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$0.1845 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.4846 / $0.7286 | Buy Now | |
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Quest Components | 102078 | 37 |
|
$0.3338 / $0.4005 | Buy Now |
|
Quest Components | 102078 | 447 |
|
$0.3338 / $0.6675 | Buy Now |
DISTI #
01020078H
|
TTI | Fuse Clips 3AG Clip RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.2100 / $0.2190 | Buy Now |
|
Ozdisan Elektronik | FUSE CLIP CARTRIDGE 250V 15A PCB | 0 |
|
$0.3497 / $0.4022 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy