Part Details for 01039-2009 by Sensata Technologies
Overview of 01039-2009 by Sensata Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL3010-393 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
XFL3010-393MEB | Coilcraft Inc | General Purpose Inductor, 39uH, 20%, 1212, | |
XFL3010-393MEC | Coilcraft Inc | General Purpose Inductor, 39uH, 20%, 1212, |
Price & Stock for 01039-2009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
682-01039-2009
|
Mouser Electronics | Encoders Incremental Rotary Encoder 2.0" diameter-Express-H20 RoHS: Compliant | 0 |
|
$575.9700 / $626.0500 | Order Now |