There are no models available for this part yet.
Overview of 01039-2485 by Sensata Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL3010-393 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
XFL3010-393MEB | Coilcraft Inc | General Purpose Inductor, 39uH, 20%, 1212, | |
XFL3010-393MEC | Coilcraft Inc | General Purpose Inductor, 39uH, 20%, 1212, |
Price & Stock for 01039-2485 by Sensata Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
682-01039-2485
|
Mouser Electronics | Encoders OPTICAL INCREMENTAL ENCODER RoHS: Compliant | 2 |
|
$575.9700 / $626.0500 | Buy Now | |
DISTI #
82738677
|
Verical | 01039-2485 Min Qty: 1 Package Multiple: 1 Date Code: 2426 | Americas - 2 |
|
$744.3800 / $776.4770 | Buy Now | |
DISTI #
01039-2485
|
TTI | Encoders OPTICAL INCREMENTAL ENCODER Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$570.1900 / $605.3500 | Buy Now |