There are no models available for this part yet.
Overview of 01039-2635 by BEI Sensors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL3010-393 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
XFL3010-393MEB | Coilcraft Inc | General Purpose Inductor, 39uH, 20%, 1212, | |
XFL3010-393MEC | Coilcraft Inc | General Purpose Inductor, 39uH, 20%, 1212, |
Price & Stock for 01039-2635 by BEI Sensors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1724-01039-2635-ND
|
DigiKey | ROTARY ENCODER OPTICAL 100PPR Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$593.3000 / $632.8500 | Buy Now | |
DISTI #
70248466
|
RS | Encoder, Incremental, Optical,5-28Vin/out,0.374" Shaft,100 Cycles/turn,2 Channel | Sensata - BEI Sensors 01039-2635 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 2 |
|
$639.1800 | Buy Now | |
DISTI #
BEI01039-2635
|
Heilind Electronics | XH20DB-37-SS-100-ABZ-28V/V -SM14 OPTICAL INCR ENC | Americas - 1 in Stock |
|
$625.1356 / $683.4817 | Buy Now | |
Onlinecomponents.com | Incremental Rotary Encoder 2.0" diameter-Express-H20 RoHS: Compliant |
10 In Stock |
|
$609.8900 / $670.0800 | Buy Now | ||
DISTI #
BEI01039-2635
|
Interstate Connecting Components | XH20DB-37-SS-100-ABZ-28V/V -SM14 OPTICAL INCR ENC | 1 |
|
$625.1356 / $683.4817 | Buy Now | |
DISTI #
000000000005543919
|
Sager | Encoders OPTICAL INCREMENTAL ENCODER Min Qty: 1 | 0 |
|
$582.2300 / $632.8500 | Buy Now | |
Master Electronics | Incremental Rotary Encoder 2.0" diameter-Express-H20 RoHS: Compliant |
10 In Stock |
|
$609.8900 / $670.0800 | Buy Now |