Part Details for 01039-2863 by BEI Sensors
Overview of 01039-2863 by BEI Sensors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 01039-2863
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1724-01039-2863-ND
|
DigiKey | ROTARY ENCODER OPTICAL 500PPR Min Qty: 1 Lead time: 12 Weeks Container: Box |
3 In Stock |
|
$576.0250 / $614.4200 | Buy Now |
DISTI #
70226793
|
RS | Encoder, Incremental, Optical,5-28Vin/out,0.374" Shaft,500 Cycles/turn,2 Channel | Sensata - BEI Sensors 01039-2863 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$614.4200 | RFQ |
DISTI #
BEI01039-2863
|
Heilind Electronics | OPTICAL INCREMENTAL ENCOD | Americas - 1 in Stock |
|
$606.9336 / $663.5808 | Buy Now |
|
Onlinecomponents.com | Incremental Rotary Encoder 2.0" diameter RoHS: Compliant |
5 On Order |
|
$592.1300 / $650.5700 | Buy Now |
DISTI #
BEI01039-2863
|
Interstate Connecting Components | OPTICAL INCREMENTAL ENCOD | 1 |
|
$606.9336 / $663.5808 | Buy Now |
|
Master Electronics | Incremental Rotary Encoder 2.0" diameter RoHS: Compliant |
5 On Order |
|
$592.1300 / $650.5700 | Buy Now |
|
Neutron USA | Encoders OPTICAL INCREMENTAL ROTARY ENCODER, 2" Dia, H20-37-SS-500-ABC-28V/V-SM14-S | 3 |
|
$1,266.3300 | Buy Now |