Part Details for 01040 by Simpson Electric
Overview of 01040 by Simpson Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 01040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55F1091
|
Newark | Current Meter, Meter Function:Ac Current, Meter Range:0A To 50A, Panel Cutout Height:-, Panel Cutout Width:-, Product Range:-, Accuracy:+/-2 %, Current Meter Range:0-50 A, Display Accuracy ±:2%, Meter Movement:Iron-Vane Rohs Compliant: Na |Simpson 01040 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$141.8200 | Buy Now |
DISTI #
529-01040
|
Mouser Electronics | Analog Panel Meters 55 0-50 ACA 3.5' RoHS: Not Compliant | 0 |
|
$125.3700 / $141.8200 | Order Now |
DISTI #
70209527
|
RS | Panel Meter, Ammeter, E-mech, Analog, Range 0-50AAC, Stud, Dim 1.31"Hx2.75"Dia. | Simpson 01040 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$144.6600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$120.5500 / $137.7700 | Buy Now |