Part Details for 0104060000 by Weidmüller Interface GmbH & Co. KG
Overview of 0104060000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0104060000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4381-0104060000-ND
|
DigiKey | SWITCH ROCKER SPDT 250V Min Qty: 1 Lead time: 16 Weeks Container: Bulk, Bulk |
21 In Stock |
|
$19.5690 / $59.9000 | Buy Now |
DISTI #
0104060000
|
Avnet Americas | EGT 2 SPDT SW,OFF-ON -EA - Bulk (Alt: 0104060000) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Function Component, 250 V Ac , Screw RoHS: Compliant | 10 Factory Stock |
|
$45.0400 / $72.2400 | Buy Now |
|
Master Electronics | Function Component, 250 V Ac , Screw RoHS: Compliant | 10 Factory Stock |
|
$45.0400 / $72.2400 | Buy Now |