Part Details for 0105-S-12 by RAF Electronic Hardware
Overview of 0105-S-12 by RAF Electronic Hardware
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C010-55JC | Rochester Electronics | AM27C010 - CMOS EPROM 1 Megabit (128K x 8) | |
MC10105P | Rochester Electronics LLC | OR/NOR Gate, 10K Series, 3-Func, 3-Input, ECL, PDIP16, PLASTIC, DIP-16 | |
AM27C010-55PC | Rochester Electronics LLC | OTP ROM, 128KX8, 55ns, CMOS, PDIP32, PLASTIC, DIP-32 |
Price & Stock for 0105-S-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-0105-S-12-ND
|
DigiKey | CAPTIVE PANELCLEAR ZINC5/16HD X Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
RAF0105-S-12
|
Heilind Electronics | Americas - 63 in Stock |
|
$2.9833 / $3.5800 | Buy Now | |
DISTI #
RAF0105-S-12
|
Interstate Connecting Components | 21 |
|
$2.9833 / $3.5800 | Buy Now | |
DISTI #
RAF0105-S-12
|
DB Roberts | 17 |
|
$3.9769 | Buy Now |