Part Details for 01050.2202-00 by Marquardt Switches Inc
Overview of 01050.2202-00 by Marquardt Switches Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPL2010-501ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f | |
SER2010-501MLD | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
DO2010-501MLB | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, ROHS COMPLIANT |
Price & Stock for 01050.2202-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC7420
|
Newark | Microswitch, Mushroom, Spdt, 5A, 250Vac, Microswitch Type:Subminiature, Microswitch Actuator:Mushroom, Contact Configuration:Spdt, Switch Terminals:Solder, Contact Current Max:5A, Contact Voltage Dc Nom:-, Product Range:1050 Series, Rohs Compliant: Yes |Marquardt 01050.2202-00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 72 |
|
$4.3400 / $6.3000 | Buy Now |
DISTI #
979-01050.2202-00
|
Mouser Electronics | Basic / Snap Action Switches Snap action switch | 0 |
|
$3.6600 | Order Now |