Part Details for 0105003 by Lapp Group
Overview of 0105003 by Lapp Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 0105003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2181-0105003-ND
|
DigiKey | LFLEX HEAT 260 SC 16/19AWG BN Min Qty: 328 Lead time: 18 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.3553 | Buy Now |
DISTI #
HEAT260SC-16BR
|
TME | Wire, ÖLFLEX® HEAT 260 SC, 1x16AWG, stranded, Cu, PTFE, brown Min Qty: 1 | 100 |
|
$2.0400 / $3.4100 | Buy Now |
Part Details for 0105003
0105003 CAD Models
0105003 Part Data Attributes
|
0105003
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
0105003
Lapp Group
Wire And Cable, 1 Conductor(s), 16AWG, 300V, Flexible Cord And Fixture Wire,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Reach Compliance Code | compliant | |
Application | AEROSPACE ENGINEERING, HIGH-FREQUENCY ENGINEERING | |
Approvals | CE; EAC | |
Conductor Finish | SILVER | |
Conductor Material | COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Diameter | 2.04 mm | |
Insulator Material | PTFE | |
Number of Conductors | 1 | |
Operating Temperature-Max | 260 °C | |
Operating Temperature-Min | -190 °C | |
Rated Voltage | 300 V | |
Shielding | NO | |
Wire Gauge | 16 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |