Part Details for 01055-083 by BEI Sensors
Overview of 01055-083 by BEI Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 01055-083
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1724-01055-083-ND
|
DigiKey | ROTARY ENCODER OPTICAL 36000PPR Min Qty: 1 Lead time: 12 Weeks Container: Box |
1 In Stock |
|
$1,275.8980 / $1,301.9300 | Buy Now |
DISTI #
BEI01055-083
|
Heilind Electronics | INCREMENTAL ROTARY ENCODER 2.5 H25D-SS-36000-ABZC-28/V-SM18 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Incremental Rotary Encoder 2.5" diameter RoHS: Compliant | 0 |
|
$1,278.9500 / $1,375.1600 | Buy Now |
DISTI #
000000000005593466
|
Sager | Encoders OPTICAL INCREMENTAL ENCODER Min Qty: 1 | 0 |
|
$1,197.7700 / $1,301.9300 | Buy Now |