Part Details for 01055-104 by BEI Sensors
Overview of 01055-104 by BEI Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C010-55JC | Rochester Electronics | AM27C010 - CMOS EPROM 1 Megabit (128K x 8) | |
AM27C010-55PC | Rochester Electronics LLC | OTP ROM, 128KX8, 55ns, CMOS, PDIP32, PLASTIC, DIP-32 | |
AM27C010-55PI-G | Rochester Electronics | AM27C010 - EPROM - OTP, EPROM - UV 1Mbit 128k x 8 |
Price & Stock for 01055-104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-01055-104-ND
|
DigiKey | 01055-104 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$1,523.2100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1 Partner Stock |
|
$1,324.7800 / $1,357.4800 | Buy Now |
DISTI #
000000000005620185
|
Sager | Encoders | 0 |
|
Buy Now | |
DISTI #
C1S130400022897
|
Chip1Stop | Encoder | 1 |
|
$1,590.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1 Partner Stock |
|
$1,324.7800 / $1,357.4800 | Buy Now |