Part Details for 01061-047 by Sensata Technologies
Overview of 01061-047 by Sensata Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106132-D006003LF | Amphenol Communications Solutions | PwrBlade+® Connector, Power Connectors, 24S+13HDP STB, Right Angle, Header. | |
10106127-C812101LF | Amphenol Communications Solutions | PwrBlade+® Connector, Power Connectors, 12HP+48S+8LP PF, Right Angle, Receptacle. | |
10106124-F006001LF | Amphenol Communications Solutions | PwrBlade+® Connector, Power Connectors, 15HP+24S STB, Right Angle, Header. |
Price & Stock for 01061-047
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
682-01061-047
|
Mouser Electronics | Encoders H25D-SS-2400-ABZC-5V/V-SM18-EX RoHS: Compliant | 1 |
|
$1,083.4900 / $1,141.2800 | Buy Now |
DISTI #
01061-047
|
TTI | Encoders H25D-SS-2400-ABZC-5V/V-SM18-EX Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now |