Part Details for 010610030 by Phoenix Mecano
Overview of 010610030 by Phoenix Mecano
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 010610030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH6633
|
Newark | Electrical/Industrial Enclosure, Alum, Enclosure Type:Electrical/Industrial, Enclosure Material:Diecast Aluminum, External Height - Metric:64Mm, External Width - Metric:98Mm, External Depth - Metric:34Mm, Ip Rating:Ip66 Rohs Compliant: Yes |Rose 010610030 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.2400 | Buy Now |
DISTI #
902-1103-ND
|
DigiKey | BOX ALUM GRAY 3.86"L X 2.52"W Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
45 In Stock |
|
$22.9812 / $29.3700 | Buy Now |
DISTI #
883-010610030
|
Mouser Electronics | Enclosures for Industrial Automation Aluminium Enclosure Standard 64 x 98 x 34 mm RoHS: Compliant | 7 |
|
$22.7200 / $29.2700 | Buy Now |
DISTI #
3216703
|
element14 Asia-Pacific | ELECTRICAL/INDUSTRIAL ENCLOSURE, ALUM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$30.6009 / $37.9389 | Buy Now |
DISTI #
3216703
|
Farnell | ELECTRICAL/INDUSTRIAL ENCLOSURE, ALUM RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 3 Days Container: Each | 0 |
|
$24.3205 | Buy Now |