Part Details for 01070-1101 by BEI Sensors
Overview of 01070-1101 by BEI Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
110171-HMC457QS16G | Analog Devices | HMC457QS16G Evaluation PCB, 21 | |
110127-HMC546MS8G | Analog Devices | HMC546MS8G 1843 MHz Evaluation | |
110128-HMC546MS8G | Analog Devices | HMC546MS8G 1960 MHz Evaluation |
Price & Stock for 01070-1101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1724-01070-1101-ND
|
DigiKey | ROTARY ENCODER OPTICAL 1024PPR Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1 In Stock |
|
$814.9750 / $869.3000 | Buy Now |
DISTI #
BEI01070-1101
|
Heilind Electronics | OPTICAL INCREMENTAL ENCODER | Americas - 0 in Stock |
|
$858.7054 / $938.8512 | Buy Now |
|
Onlinecomponents.com | Incremental Hollow Shaft Encoder 3.5" diameter RoHS: Compliant |
1 In Stock |
|
$848.9300 / $949.4500 | Buy Now |
DISTI #
000000000005543924
|
Sager | Encoders Encoders Min Qty: 1 | 0 |
|
$799.7600 / $869.3000 | Buy Now |
|
Master Electronics | Incremental Hollow Shaft Encoder 3.5" diameter RoHS: Compliant |
1 In Stock |
|
$848.9300 / $949.4500 | Buy Now |