Part Details for 01070-120 by BEI Sensors
Overview of 01070-120 by BEI Sensors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C010-70DI | Rochester Electronics | UVPROM, 128KX8, 70ns, CMOS, CDIP32, WINDOWED, CERAMIC, DIP-32 | |
AM27C010-70PI-G | Rochester Electronics | AM27C010 - CMOS EPROM 1 Megabit (128K x 8) | |
51760-10703207AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 7P 32S 7P Right Angle Receptacle, Solder To Board |
Price & Stock for 01070-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1724-01070-120-ND
|
DigiKey | ROTARY ENCODR INCREMENT 1024PPR Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1 In Stock |
|
$972.4120 / $1,037.2400 | Buy Now |
DISTI #
71547388
|
RS | HS35F-100-R2-BS-1024-ABZC-28V/V-SM18-S Rotary Hollow Shaft Optical Encoder 3.5 | Sensata - BEI Sensors 01070-120 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 3 |
|
$1,057.9800 | Buy Now |
DISTI #
BEI01070-120
|
Heilind Electronics | INCREMENTAL HOLLOW SHAFT ENCOD HS35F-100-R2-BS-1024-ABZC-28VV | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Incremental Hollow Shaft Encoder 3.5" diameter RoHS: Compliant |
1 In Stock |
|
$1,034.4500 / $1,095.5800 | Buy Now |
DISTI #
000000000005626569
|
Sager | Encoders Incremental Hollow Shaft Encoder 3.5 diameter Min Qty: 1 | 0 |
|
$954.2700 / $1,037.2400 | Buy Now |
|
Master Electronics | Incremental Hollow Shaft Encoder 3.5" diameter RoHS: Compliant |
1 In Stock |
|
$1,034.4500 / $1,095.5800 | Buy Now |