Part Details for 01070-400 by BEI Sensors
Overview of 01070-400 by BEI Sensors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C010-70DI | Rochester Electronics | UVPROM, 128KX8, 70ns, CMOS, CDIP32, WINDOWED, CERAMIC, DIP-32 | |
AM27C010-70PI-G | Rochester Electronics | AM27C010 - CMOS EPROM 1 Megabit (128K x 8) | |
51760-10703207AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 7P 32S 7P Right Angle Receptacle, Solder To Board |
Price & Stock for 01070-400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1724-01070-400-ND
|
DigiKey | ROTARY ENCODER OPTICAL 2048PPR Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2 In Stock |
|
$861.2500 / $918.6600 | Buy Now |
DISTI #
70527733
|
RS | Encoder, Incremental, Optical,5-28Vin/out,2048 Cycles/turn, IP65,Express,1" Shaft | Sensata - BEI Sensors 01070-400 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1 |
|
$927.8500 | Buy Now |
DISTI #
BEI01070-400
|
Heilind Electronics | OPTICAL INCREMENTAL ENCOD | Americas - 0 in Stock |
|
$907.4634 / $992.1600 | Buy Now |
|
Onlinecomponents.com | Encoder - Optical - Quadrature with Index (Incremental) - 2048 PPR - 5 to 28V - Hole for Shaft Actuator - Connector Termination - Chassis Mount. RoHS: Compliant |
3 In Stock |
|
$840.2400 / $900.6500 | Buy Now |
DISTI #
000000000005543940
|
Sager | Encoders OPTICAL INCREMENTAL ENCODER Min Qty: 1 | 0 |
|
$845.1600 / $918.6600 | Buy Now |
|
Master Electronics | Encoder - Optical - Quadrature with Index (Incremental) - 2048 PPR - 5 to 28V - Hole for Shaft Actuator - Connector Termination - Chassis Mount. RoHS: Compliant |
3 In Stock |
|
$840.2400 / $900.6500 | Buy Now |