There are no models available for this part yet.
Overview of 01072-007 by BEI Sensors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51740-10107201AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 1P 72S 1P Vertical Receptacle. | |
51720-10107201ABLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 1P 72S 1P Right Angle Header. | |
51760-10107201AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 1P 72S 1P Right Angle Receptacle, Solder To Board |
Price & Stock for 01072-007 by BEI Sensors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1724-01072-007-ND
|
DigiKey | ROTARY ENCODER OPTICAL 1024PPR Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$867.9600 | Buy Now | |
DISTI #
71024529
|
RS | HS25F-62-R1-BS-1024-ABZC-15V/V-SCS4-S | Sensata - BEI Sensors 01072-007 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$876.6400 | RFQ | |
DISTI #
BEI01072-007
|
Heilind Electronics | INCREMENTAL HOLLOW SHAFT ENCOD HS25F-62-R1-BS-1024-ABZC-15VV- | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Encoder - Model: HS25F-62-R1-BS-1024-ABZC-15/V-SCS4-S RoHS: Compliant |
1 In Stock |
|
$889.0900 / $926.4400 | Buy Now | ||
DISTI #
000000000005593543
|
Sager | Encoders OPTICAL INCREMENTAL ENCODER Min Qty: 1 | 0 |
|
$798.5300 / $867.9600 | Buy Now | |
Master Electronics | Encoder - Model: HS25F-62-R1-BS-1024-ABZC-15/V-SCS4-S RoHS: Compliant |
1 In Stock |
|
$889.0900 / $926.4400 | Buy Now |