Part Details for 01072-110 by BEI Sensors
Overview of 01072-110 by BEI Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 01072-110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71024625
|
RS | Hs25F-62-R10-Bs-1024-Abzc-15V/V-Sm12-S | Sensata - BEI Sensors 01072-110 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1,091.5200 | RFQ |
DISTI #
BEI01072-110
|
Heilind Electronics | HS25F-62-R10-BS-1024-ABZC V-SM12-S OPT ENCODER | Americas - 0 in Stock |
|
$1,057.0698 / $1,155.7296 | Buy Now |
|
Onlinecomponents.com | Incremental Hollow Shaft Encoder 2.5" diameter RoHS: Compliant |
1 In Stock |
|
$1,067.2400 / $1,130.3100 | Buy Now |
DISTI #
000000000005593546
|
Sager | Encoders OPTICAL INCREMENTAL ENCODER Min Qty: 1 | 0 |
|
$984.5200 / $1,070.1200 | Buy Now |
|
Master Electronics | Incremental Hollow Shaft Encoder 2.5" diameter RoHS: Compliant |
1 In Stock |
|
$1,067.2400 / $1,130.3100 | Buy Now |