Part Details for 01072-115 by BEI Sensors
Overview of 01072-115 by BEI Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 01072-115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1724-01072-115-ND
|
DigiKey | ROTARY ENCODER OPTICAL 1024PPR Min Qty: 1 Lead time: 12 Weeks Container: Box |
1 In Stock |
|
$731.5880 / $780.3600 | Buy Now |
DISTI #
70994650
|
RS | Hollow Shaft Encoder, 2.5" OD, 0.75" Bore, 1024 CPR | Sensata - BEI Sensors 01072-115 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$780.3600 | RFQ |
DISTI #
BEI01072-115
|
Heilind Electronics | OPTICAL INCREMENTAL ENCODER | Americas - 0 in Stock |
|
$770.8434 / $842.7888 | Buy Now |
|
Onlinecomponents.com | Incremental Hollow Shaft Encoder 2.5" diameter RoHS: Compliant |
1 In Stock |
|
$778.2600 / $824.2500 | Buy Now |
|
Master Electronics | Incremental Hollow Shaft Encoder 2.5" diameter RoHS: Compliant |
1 In Stock |
|
$778.2600 / $824.2500 | Buy Now |