Part Details for 01072-239 by BEI Sensors
Overview of 01072-239 by BEI Sensors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 01072-239
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1724-01072-239-ND
|
DigiKey | ROTARY ENCODER OPTICAL 1024PPR Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$726.7600 | Buy Now |
DISTI #
70323551
|
RS | Encoder, Incremental, XHS25F-62-R2-SS-1024-ABZC-28V/V-SCS18, 924-01072-239 | Sensata - BEI Sensors 01072-239 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$726.7600 | RFQ |
DISTI #
BEI01072-239
|
Heilind Electronics | OPTICAL INCREMENTAL ENCODER-EX XHS25F-62-R2-SS-1024-ABZC-28V/ | Americas - 0 in Stock |
|
$717.8971 / $784.9008 | Buy Now |
|
Onlinecomponents.com | Incremental Hollow Shaft Encoder 2.5" diameter-Express-H25 RoHS: Compliant |
1 In Stock |
|
$747.8100 / $773.1600 | Buy Now |
DISTI #
000000000005593550
|
Sager | Encoders OPTICAL INCREMENTAL ENCODER Min Qty: 1 | 0 |
|
$668.6200 / $726.7700 | Buy Now |
|
Master Electronics | Incremental Hollow Shaft Encoder 2.5" diameter-Express-H25 RoHS: Compliant |
1 In Stock |
|
$747.8100 / $773.1600 | Buy Now |