Part Details for 01072-321 by BEI Sensors
Overview of 01072-321 by BEI Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 01072-321
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1724-01072-321-ND
|
DigiKey | ROTARY ENCODER OPTICAL 1024PPR Min Qty: 1 Lead time: 12 Weeks Container: Box |
1 In Stock |
|
$662.0750 / $706.2200 | Buy Now |
DISTI #
71024460
|
RS | HS25F-62-R2-SS-1024-ABZC-28V/V-SM12 | Sensata - BEI Sensors 01072-321 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$706.2200 | RFQ |
DISTI #
BEI01072-321
|
Heilind Electronics | OPTICAL INCREMENTAL ENCODER | Americas - 0 in Stock |
|
$697.6009 / $762.7105 | Buy Now |
|
Onlinecomponents.com | Incremental Hollow Shaft Encoder 2.5" diameter RoHS: Compliant | 0 |
|
$704.3100 / $745.9300 | Buy Now |
DISTI #
000000000005593557
|
Sager | Encoders OPTICAL INCREMENTAL ENCODER Min Qty: 1 | 0 |
|
$649.7200 / $706.2200 | Buy Now |