Part Details for 01075-095 by BEI Sensors
Overview of 01075-095 by BEI Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 01075-095
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71547389
|
RS | HS35F-100-R2-SS-1024-ABZC-5V/V-SM18-EX-S Rotary 3.5" OD, UL Intrinsically Safe | Sensata - BEI Sensors 01075-095 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 3 |
|
$1,625.2300 | Buy Now |
DISTI #
BEI01075-095
|
Heilind Electronics | HS35F-100-R2-SS-1024-ABZC V-SM18-EX-S | Americas - 0 in Stock |
|
$1,605.4069 / $1,755.2448 | Buy Now |
|
Onlinecomponents.com | Encoder - HS35F-100-R2-SS-1024-ABZC-5V/V-SM18-EX-S RoHS: Compliant |
1 In Stock |
|
$1,553.8800 / $1,585.5900 | Buy Now |
DISTI #
000000000005626576
|
Sager | Encoders Incremental Hollow Shaft Encoder 3.5 diameter UL Intrinsically Safe Min Qty: 1 | 0 |
|
$1,495.2100 / $1,625.2300 | Buy Now |
|
Master Electronics | Encoder - HS35F-100-R2-SS-1024-ABZC-5V/V-SM18-EX-S RoHS: Compliant |
1 In Stock |
|
$1,553.8800 / $1,585.5900 | Buy Now |