Part Details for 01075-097 by BEI Sensors
Overview of 01075-097 by BEI Sensors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 01075-097
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1724-01075-097-ND
|
DigiKey | ROTARY ENCODER OPTICAL 1024PPR Min Qty: 1 Lead time: 12 Weeks Container: Box |
1 In Stock |
|
$1,651.0040 / $1,684.6900 | Buy Now |
DISTI #
BEI01075-097
|
Heilind Electronics | OPT. INCRMTL ENCDR HS35F-100- R2-SS-1024-ABZC-5V/V-SM18-EX-S | Americas - 0 in Stock |
|
$1,664.1482 / $1,819.4689 | Buy Now |
|
Onlinecomponents.com | Incremental Hollow Shaft Encoder 3.5" diameter RoHS: Compliant |
1 In Stock |
|
$1,603.1900 / $1,684.1100 | Buy Now |
DISTI #
000000000005593561
|
Sager | Encoders OPTICAL INCREMENTAL ENCODER Min Qty: 1 | 0 |
|
$1,549.9100 / $1,684.6900 | Buy Now |
|
Master Electronics | Incremental Hollow Shaft Encoder 3.5" diameter RoHS: Compliant |
1 In Stock |
|
$1,603.1900 / $1,684.1100 | Buy Now |