There are no models available for this part yet.
Overview of 011-0633-000 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL2006-333MEB | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
XFL2006-333MEC | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
XFL2006-333 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for 011-0633-000 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
965-0110633000
|
Mouser Electronics | Circular MIL Spec Connector MS3106E/R SIZE 36 BBL | 0 |
|
$28.8300 / $38.9200 | Order Now | |
DISTI #
ITT011-0633-000
|
Heilind Electronics | 110633000 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 0 |
|
$25.5300 / $52.1000 | Buy Now | |||
DISTI #
ITT011-0633-000
|
Interstate Connecting Components | 110633000 | 0 |
|
Buy Now | ||
Master Electronics | 0 |
|
$25.5300 / $52.1000 | Buy Now |