Part Details for 011-1353-000 by ITT Interconnect Solutions
Overview of 011-1353-000 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1353A | Analog Devices | LTC3601EUD Demo Board - 1.5A, | |
LT1353CS#TRPBF | Analog Devices | 2x & 4x 250uA, 3MHz, 200V/us O | |
LT1353CS#PBF | Analog Devices | 2x & 4x 250uA, 3MHz, 200V/us O |
Price & Stock for 011-1353-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
965-011-1353-000
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$116.2900 | Order Now |
DISTI #
ITT011-1353-000
|
Heilind Electronics | BBL MS3456W10S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$97.2900 / $259.6400 | Buy Now | |
DISTI #
ITT011-1353-000
|
Interstate Connecting Components | BBL MS3456W10S | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$97.2900 / $259.6400 | Buy Now |