Part Details for 011-1465-100 by ITT Interconnect Solutions
Overview of 011-1465-100 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1465CS#PBF | Analog Devices | 2x/4x uP, 1MHz C-Load pAere B | |
ADP1614-650-EVALZ | Analog Devices | Eval Board, 650 kHz Switching | |
LT1465CS#TRPBF | Analog Devices | 2x/4x uP, 1MHz C-Load pAere B |
Price & Stock for 011-1465-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ9776
|
Newark | Itt Cannon |Itt Cannon 011-1465-100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$115.7100 / $153.2200 | Buy Now |
DISTI #
2266-011-1465-100-ND
|
DigiKey | 011-1465-100 Min Qty: 3 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$34.2200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
9 Partner Stock |
|
$32.9000 / $43.4900 | Buy Now |
DISTI #
61920839
|
Verical | 011-1465-100 Min Qty: 3 Package Multiple: 1 | Americas - 9 |
|
$30.2800 | Buy Now |
DISTI #
0111465100-ITT
|
TME | 011-1465-100 Min Qty: 2 | 9 |
|
$37.5620 / $37.5629 | Buy Now |
DISTI #
C1S138502296884
|
Chip1Stop | Connector D-Subminiature | 9 |
|
$39.5000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
9 Partner Stock |
|
$32.9000 / $43.4900 | Buy Now |