Part Details for 011016080 by Phoenix Mecano
Overview of 011016080 by Phoenix Mecano
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 011016080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH6641
|
Newark | Electrical/Industrial Enclosure, Alum, Enclosure Type:Electrical/Industrial, Enclosure Material:Diecast Aluminum, External Height - Metric:100.1Mm, External Width - Metric:160Mm, External Depth - Metric:81Mm, Ip Rating:Ip66 Rohs Compliant: Yes |Rose 011016080 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.7600 | Buy Now |
DISTI #
902-1299-ND
|
DigiKey | BOX ALUM GRAY 6.3"L X 3.94"W Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
7 In Stock |
|
$57.6141 / $69.3100 | Buy Now |
DISTI #
883-011016080
|
Mouser Electronics | Enclosures for Industrial Automation Aluminium Enclosure Standard 100 x 160 x 81 mm RoHS: Compliant | 1 |
|
$56.8500 / $69.0900 | Buy Now |
DISTI #
3216712
|
element14 Asia-Pacific | 03AH6641 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$82.5217 | Buy Now |
DISTI #
3216712
|
Farnell | ELECTRICAL/INDUSTRIAL ENCLOSURE, ALUM RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 4 Days Container: Each | 0 |
|
$60.9331 | Buy Now |