Part Details for 01110-024 by BEI Sensors
Overview of 01110-024 by BEI Sensors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 01110-024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71547367
|
RS | ES25D-37-2048-ABZC-28V/V-SM18 Rotary Optical Encoder, Environmentally Sealed | Sensata - BEI Sensors 01110-024 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1,298.8600 | RFQ |
DISTI #
BEI01110-024
|
Heilind Electronics | INCREMENTAL ROTARY ENCODER 2.5 ES25D-37-2048-ABZC-28V/V-SM18 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Incremental Rotary Encoder 2.5" diameter, Environmentally Sealed RoHS: Compliant | 0 |
|
$1,275.9300 / $1,371.9000 | Buy Now |