Part Details for 01116.9-00 by STEGO
Overview of 01116.9-00 by STEGO
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 01116.9-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67T2563
|
Newark | Thermostat, No, 32 To 140 Deg F, 250V, Transducer Function:Thermoelectric Cooler, Thermostat Type:Programmable, Thermostat Set Point:+32°F To +140°F, Contact Rating:10A At 250Vac, Contact Operation:Normally Open, Load Type:Resistive Rohs Compliant: Yes |Stego 01116.9-00 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 199 |
|
$40.9200 / $57.1300 | Buy Now |
DISTI #
01116.9-00
|
TME | Sensor: thermostat, NO, 10A, 250VAC, screw terminals, -45÷80°C Min Qty: 1 | 55 |
|
$11.9400 / $14.1200 | Buy Now |
DISTI #
2581668
|
element14 Asia-Pacific | THERMOSTAT, NO, 32 TO 140 DEG F, 250V RoHS: Compliant Min Qty: 1 Container: Each | 199 |
|
$30.1742 / $31.1190 | Buy Now |
DISTI #
2581668
|
Farnell | THERMOSTAT, NO, 32 TO 140 DEG F, 250V RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 4 Days Container: Each | 199 |
|
$43.4458 / $60.6412 | Buy Now |
Part Details for 01116.9-00
01116.9-00 CAD Models
01116.9-00 Part Data Attributes:
|
01116.9-00
STEGO
Buy Now
|
Compare Parts:
01116.9-00
STEGO
|
Samacsys Manufacturer | STEGO |