Part Details for 011560421 by TE Connectivity
Overview of 011560421 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 011560421
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06WX5619
|
Newark | Terminal Block, Fused, 2Pos, 12Awg, No. Of Positions:2Ways, Wire Size (Awg):22Awg To 12Awg, Conductor Area Csa:4Mm2, Wire Connection Method:Screw, Rated Current:6.3A, Rated Voltage:630V, Fuse Size Held:5Mm X 20Mm, 5Mm X 25Mm, Productrohs Compliant: Yes |Entrelec Te Connectivity 011560421 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 897 |
|
$9.5300 / $13.5300 | Buy Now |
|
Onlinecomponents.com | Terminal Block - Fuse Block Function - 2 Circuits - 4 Poles - 6.3A - 630V - IP20 - Screw Terminal - Gray. |
635 On Order |
|
$8.1600 / $11.8900 | Buy Now |
|
Master Electronics | Terminal Block - Fuse Block Function - 2 Circuits - 4 Poles - 6.3A - 630V - IP20 - Screw Terminal - Gray. |
635 On Order |
|
$8.1600 / $11.8900 | Buy Now |
Part Details for 011560421
011560421 CAD Models
011560421 Part Data Attributes:
|
011560421
TE Connectivity
Buy Now
|
Compare Parts:
011560421
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |