There are no models available for this part yet.
Overview of 012-1007-002 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/07701BEA | Rochester Electronics LLC | JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 | |
10070R-43-54 | Renesas Electronics Corporation | FT 6050 Smart Transceiver and Neuron 6050 Processor Development Platform for Creating LON®, LON/IP, BACnet/IP Devices | |
10075025-F01-46ULF | Amphenol Communications Solutions | Minitek®, Wire to Board Connectors, Shrouded Header - Through Mount Pin-in-Paste - Double row - 46 Positions - 2mm (0.079inch) - Vertical |
Price & Stock for 012-1007-002 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
012-1007-002
|
Avnet Americas | - Bulk (Alt: 012-1007-002) Min Qty: 88 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$5.8375 / $12.7650 | Buy Now | |
DISTI #
965-012-1007-002
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$10.1000 / $13.0600 | Order Now | |
DISTI #
ITT012-1007-002
|
Heilind Electronics | BUSHING CLAMP KJ-1820 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.4700 / $13.8000 | Buy Now | ||
DISTI #
ITT012-1007-002
|
Interstate Connecting Components | BUSHING CLAMP KJ-1820 | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$9.4700 / $13.8000 | Buy Now |