-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC5398
|
Newark | Detent Flange, 3Mm, Rf Coax Conn, Accessory Type:Detent Flange, For Use With:Rf Coaxial Connectors, Product Range:- Rohs Compliant: Yes |Amphenol Sv Microwave 012-80-488/020 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 92 |
|
$7.5000 | Buy Now |
DISTI #
012-80-488/020-ND
|
DigiKey | 3MM MALE SOLDERLESS SHROUD, FD Min Qty: 100 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$28.0305 | Buy Now |
DISTI #
ASV012-80-488/020
|
Heilind Electronics | 3MM MALE SOLDER-ON SHROUD, FD | Americas - 25 in Stock |
|
$24.6573 / $29.1167 | Buy Now |
|
Onlinecomponents.com | 3mm Male Thread-In Shroud - FD RoHS: Compliant | 0 |
|
$23.7600 / $49.7600 | Buy Now |
DISTI #
36849916
|
Verical | Connector Accessories Flange Shroud Straight Stainless Steel Passivated Bag RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 92 |
|
$10.4822 / $11.4504 | Buy Now |
DISTI #
ASV012-80-488/020
|
Interstate Connecting Components | 3MM MALE SOLDER-ON SHROUD, FD | 75 |
|
$24.6573 / $29.1167 | Buy Now |
DISTI #
012-80-488/020
|
Richardson RFPD | INTERCONNECT ACCESSORY RoHS: Compliant Min Qty: 100 | 0 |
|
$23.2900 / $25.0300 | Buy Now |
DISTI #
2839707
|
element14 Asia-Pacific | DETENT FLANGE, 3MM, RF COAX CONN RoHS: Compliant Min Qty: 1 Container: Each | 92 |
|
$27.2271 / $33.6335 | Buy Now |
DISTI #
2839707
|
Farnell | DETENT FLANGE, 3MM, RF COAX CONN RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 6 Days Container: Each | 92 |
|
$28.6290 / $34.4421 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
012-80-488/020
Amphenol SV Microwave
Buy Now
Datasheet
|
Compare Parts:
012-80-488/020
Amphenol SV Microwave
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SV MICROWAVE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol SV MICROWAVE | |
Connector Support Type | CONNECTOR ACCESSORY |