012.68.286
ETTINGER
Description: Push-On Terminal,

Overview of 012.68.286 by ETTINGER

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Audio and Video Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for 012.68.286 by ETTINGER

Part # Manufacturer Description Stock Price Buy
DISTI # 58Y7938
Newark Quick Disconnect Terminal, Female Quick Disconnect, 0.25" X 0.032", 6.35Mm X 0.81Mm, 16 Awg, 14 Awg Rohs Compliant: Yes |Ettinger 012.68.286 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk 320
  • 1 $0.3790
  • 50 $0.3150
  • 100 $0.2960
  • 500 $0.2610
$0.2610 / $0.3790 Buy Now

CAD Models for 012.68.286 by ETTINGER
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 012.68.286 by ETTINGER

012.68.286
ETTINGER
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ETTINGER GMBH
Reach Compliance Code
unknown
Terminal and Terminal Block Type
PUSH-ON TERMINAL
Want to compare parts?
  1. 012.68.286
    ETTINGER
    Push-On Terminal,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 012.68.286 by ETTINGER.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 012.68.286 by ETTINGER

Select Manufacturer
Which Manufacturer of 012.68.286 would you like to use for your alert(s)?
  • Please alert me when 012.68.286 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 012.68.286 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 012.68.286 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 012.68.286 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 012.68.286.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 012.68.286 by ETTINGER

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: