Part Details for 0121-0001 by Therm-O-Disc (Emerson)
Overview of 0121-0001 by Therm-O-Disc (Emerson)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for 0121-0001
0121-0001 CAD Models
0121-0001 Part Data Attributes:
|
0121-0001
Therm-O-Disc (Emerson)
Buy Now
Datasheet
|
Compare Parts:
0121-0001
Therm-O-Disc (Emerson)
Toggle Switch, DPST, Latched, 15A, 12VDC, Screw Terminal, Panel Mount-threaded
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | THERM-O-DISC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Body Breadth | 20.57 mm | |
Body Height | 19.53 mm | |
Contact (AC) Max Rating R Load | 15A@277VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Rating R Load | 15A@12VDC | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 12 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Sealing | MOISTURE PROOF; SPLASH PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPST | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |