Part Details for 0124300000 by Weidmüller Interface GmbH & Co. KG
Overview of 0124300000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0124300000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B5581
|
Newark | Terminal, Wire Ferrule, 6Awg, Wire Ferrule Type:Single Wire, Wire Size Awg Max:6Awg, Conductor Area Csa:16Mm², Pin Length:-, Insulator Colour:-, Product Range:-, Overall Length:15Mm, Insulator Material:Uninsulated Rohs Compliant: Yes |Weidmuller 0124300000 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: Pack | 0 |
|
$30.6600 / $42.7100 | Buy Now |
DISTI #
281-4033-ND
|
DigiKey | CONN FERRULE 6AWG Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
215 In Stock |
|
$0.0730 / $0.1800 | Buy Now |
DISTI #
0124300000
|
Avnet Americas | Ferrules Terminal 6AWG 15mm 7.5mm - Bag (Alt: 0124300000) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bag | 0 |
|
$27.3956 / $31.5598 | Buy Now |
DISTI #
470-0124300000
|
Mouser Electronics | Terminals H16,0/15 | 0 |
|
$0.0670 / $0.0970 | Order Now |
|
Onlinecomponents.com | Wire End Ferrule - 6AWG - Non-insulated - O/A L: 15mm - 500/Pkg RoHS: Compliant |
9009 In Stock 500 Factory Stock |
|
$0.0702 / $0.1467 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 500 |
|
$0.2000 / $0.3100 | Buy Now |
|
Master Electronics | Wire End Ferrule - 6AWG - Non-insulated - O/A L: 15mm - 500/Pkg RoHS: Compliant |
9009 In Stock 500 Factory Stock |
|
$0.0702 / $0.1467 | Buy Now |