Part Details for 0124400000 by Weidmüller Interface GmbH & Co. KG
Overview of 0124400000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0124400000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B5582
|
Newark | H25,0/15 |Weidmuller 0124400000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 250 Date Code: 0 Container: Pack | 0 |
|
$50.4500 / $58.1200 | Buy Now |
DISTI #
281-5337-ND
|
DigiKey | WIRE END FERRULES 4AWG Min Qty: 1 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.1940 / $0.4700 | Buy Now |
DISTI #
0124400000
|
Avnet Americas | Ferrules Terminal 3AWG 15mm 9.5mm - Bag (Alt: 0124400000) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Bag | 0 |
|
$36.8897 / $42.4969 | Buy Now |
DISTI #
470-0124400000
|
Mouser Electronics | Terminals H25,0/15 | 4750 |
|
$0.1750 / $0.2370 | Buy Now |
|
Onlinecomponents.com | Wire End Ferrule - 3AWG - Non-insulated - O/A L: 15mm - 250/Pkg RoHS: Compliant |
1655 In Stock 1750 On Order |
|
$0.1654 / $0.2527 | Buy Now |
DISTI #
66420730
|
Verical | Ferrules Terminal 3AWG 15mm Loose RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2304 | Americas - 1500 |
|
$0.2360 / $0.3285 | Buy Now |
|
Master Electronics | Wire End Ferrule - 3AWG - Non-insulated - O/A L: 15mm - 250/Pkg RoHS: Compliant |
1655 In Stock 1750 On Order |
|
$0.1654 / $0.2527 | Buy Now |