Part Details for 0128360000 by Weidmüller Interface GmbH & Co. KG
Overview of 0128360000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0128360000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32M7193
|
Newark | Terminal Block, Din Rail, 2 Position, 22-10Awg, No. Of Positions:2Positions, Wire Size Awg Min:22Awg, Wire Size Awg Max:10Awg, Conductor Area Csa:-, Wire Connection Method:Screw, Rated Current:30A, Rated Voltage:600V, No. Of Levels:1Rohs Compliant: Yes |Weidmuller 0128360000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4500 | Buy Now |
DISTI #
281-4037-ND
|
DigiKey | CONN TERM BLK FEED THRU 10-22AWG Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
14 In Stock |
|
$2.1567 / $4.7000 | Buy Now |
DISTI #
0128360000
|
Avnet Americas | Conn Feed-Thru 2 POS Screw Cable Mount 30A - Bag (Alt: 0128360000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks, 0 Days Container: Bag | 0 |
|
$2.0069 / $2.3119 | Buy Now |
DISTI #
32M7193
|
Avnet Americas | Conn Feed-Thru 2 POS Screw Cable Mount 30A - Bulk (Alt: 32M7193) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8900 / $4.6400 | Buy Now |
DISTI #
470-0128360000
|
Mouser Electronics | DIN Rail Terminal Blocks SAK 4 RoHS: Compliant | 373 |
|
$2.1500 / $4.6900 | Buy Now |
|
Onlinecomponents.com | Conn Feed-Through Terminal Block 2 POS Screw T DIN Rail 30A RoHS: Compliant |
14 In Stock 2000 Factory Stock |
|
$2.0300 / $3.4600 | Buy Now |
DISTI #
0128360000
|
Avnet Americas | Conn Feed-Thru 2 POS Screw Cable Mount 30A - Bag (Alt: 0128360000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks, 0 Days Container: Bag | 0 |
|
$2.0069 / $2.3119 | Buy Now |
DISTI #
32M7193
|
Avnet Americas | Conn Feed-Thru 2 POS Screw Cable Mount 30A - Bulk (Alt: 32M7193) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8900 / $4.6400 | Buy Now |
DISTI #
0128360000
|
Avnet Abacus | Conn Feed-Thru 2 POS Screw Cable Mount 30A (Alt: 0128360000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 0 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 18 |
|
$2.5000 / $3.8500 | Buy Now |