Part Details for 01328 by STABILA
Overview of 01328 by STABILA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10132872-002LF | Amphenol Communications Solutions | 10132872-002LF-HPCE MEZZANINE VERT REC | |
SIT5356AICFN-33N0-42.013282 | SiTime | 1 to 60 MHz, Stratum 3 Super-TCXO | |
SIT5356AI-FQ-33N0-42.013282 | SiTime | 1 to 60 MHz, Stratum 3 Super-TCXO |
Price & Stock for 01328
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STAB-1328
|
TME | Folding ruler, L: 2m, Width: 17mm, Class: III, white,yellow Min Qty: 1 | 0 |
|
$5.0700 / $5.5800 | RFQ |