There are no models available for this part yet.
Overview of 0133-0-15-15-30-27-04-0 by Mill-Max Mfg Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO6013-332MXC | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 1 Element, Ceramic-Core, SMD, 2421, CHIP | |
LPO6013-393KLB | Coilcraft Inc | General Purpose Inductor, 39uH, 10%, 1 Element, Ferrite-Core, SMD, 2422, ROHS COMPLIANT | |
LPO6013-332MXB | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 1 Element, Ceramic-Core, SMD, 2421, CHIP |
Price & Stock for 0133-0-15-15-30-27-04-0 by Mill-Max Mfg Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
86C1802
|
Newark | Standard I.c. Receptacle/Bulk |Mill-Max 0133-0-15-15-30-27-04-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2900 / $1.3400 | Buy Now | |
DISTI #
0133-015153027040-ND
|
DigiKey | CONN PIN RCPT .015-.025 PRESSFIT Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
649 In Stock |
|
$0.7614 / $1.4700 | Buy Now | |
DISTI #
575-0133015153027
|
Mouser Electronics | Circuit Board Hardware - PCB 10u AU OVER NI 30 CON RoHS: Compliant | 295 |
|
$0.7010 / $1.4400 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Bulk | 0Bulk |
|
$0.6490 | Buy Now | ||
Bisco Industries | 760 |
|
Buy Now | ||||
DISTI #
000000000000398230
|
Sager | Circuit Board Hardware - PCB 10u AU OVER NI 30 CON Min Qty: 1000 | 0 |
|
$0.2120 / $1.3200 | Buy Now |
CAD Models for 0133-0-15-15-30-27-04-0 by Mill-Max Mfg Corp
Part Data Attributes for 0133-0-15-15-30-27-04-0 by Mill-Max Mfg Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MILL-MAX MFG CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Mill-Max
|
Terminal Gender
|
FEMALE
|
Terminal and Terminal Block Type
|
PCB TERMINAL
|