Part Details for 01350.0-00 by STEGO
Overview of 01350.0-00 by STEGO
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 01350.0-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X8519
|
Newark | Safety Interlock Switch, Spdt, 10 A, 250 V, Screw Rohs Compliant: Yes |Stego 01350.0-00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.6900 / $48.4300 | Buy Now |
DISTI #
93X5276
|
Newark | Door Switch, Co, Enclosure/Cabinet, Product Range:-, Contact Configuration:Spdt, Switch Terminals:Screw, Contact Voltage Ac Max:250V, Contact Current Ac Max:10A, Ip Rating:Ip20, Contact Voltage Dc Max:-, Contact Current Dc Max:- Rohs Compliant: Yes |Stego 01350.0-00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$82.5600 / $117.5400 | Buy Now |
DISTI #
01350.0-00
|
TME | Door switch, universal, IP20, Contacts: SPDT, 87x64x30mm Min Qty: 1 | 17 |
|
$21.0100 / $24.4600 | Buy Now |
DISTI #
80H7862
|
Bürklin Elektronik | Door contact switch, NO/NC, (L x W x H) 87 x 64 x 29.5 mm, 01350.0-00 Min Qty: 1 | 3 |
|
$21.6593 / $26.1604 | Buy Now |