There are no models available for this part yet.
Overview of 014087-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for 014087-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55M7301
|
Newark | 55Pc0216-22-9Cs2674 |Raychem Te Connectivity 014087-000 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$0.5630 | Buy Now | |
DISTI #
014087-000
|
Avnet Americas | High Performance Cable 1Conductors 22AWG 1.19mm Nickel Coated High Strength Copper Alloy White 600VAC - Cable Rools/Shrink Tubing (Alt: 014087-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5063 / $0.5545 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1 Lead time: 35 Weeks Container: Box | 0Box |
|
$0.5160 | Buy Now | ||
DISTI #
RYC55PC0216-22-9CS2674
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55PC0216-22-9CS2674 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant |
6217 In Stock |
|
$0.5570 / $0.9570 | Buy Now | ||
DISTI #
RYC55PC0216-22-9CS2674
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55PC0216-22-9CS2674 | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant |
6217 In Stock |
|
$0.5570 / $0.9570 | Buy Now |
CAD Models for 014087-000 by TE Connectivity
Part Data Attributes for 014087-000 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Connector Support Type
|
WIRE AND CABLE
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Shielding
|
NO
|
Wire and Cable Name
|
COMMUNICATION CABLE
|